Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTSCAN-450Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92AH0267
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $60.070 |
| 5+ | $57.340 |
Price for:Each
Minimum: 1
Multiple: 1
$60.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTSCAN-450Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92AH0267
Technical Datasheet
Temperature Measuring Range+34°C to +43°C, 0°C to +100°C
Accuracy %0.2°C
Operating Temperature Min15°C
Operating Temperature Max35°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Advance IR TSCAN-450 non-contact Infrared (IR) thermometer is used for accurate and stable surface temperature readings of both the human body and objects. By using infrared technology, the TSCAN-450 allows for quick, easy, and contactless temperature measurement, making it ideal when screening large groups, as well as young children and babies.
- Distance detect technology
- Power on-self test
- User friendly, intuitive interface
- Large easy-to-read LCD screen
- Auto power off after 30 seconds
- Switchable measurement unit from ⁰F to ⁰C
- Powered by 2 x 1.5V AAA alkaline batteries
Technical Specifications
Temperature Measuring Range
+34°C to +43°C, 0°C to +100°C
Operating Temperature Min
15°C
Product Range
-
Accuracy %
0.2°C
Operating Temperature Max
35°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate