Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTSCAN-450
Newark Part No.92AH0267
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $60.070 |
| 5+ | $57.340 |
Price for:Each
Minimum: 1
Multiple: 1
$60.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTSCAN-450
Newark Part No.92AH0267
Technical Datasheet
Temperature Measuring Range+34°C to +43°C, 0°C to +100°C
Accuracy0.2°C
Operating Temperature Min15°C
Operating Temperature Max35°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Advance IR TSCAN-450 non-contact Infrared (IR) thermometer is used for accurate and stable surface temperature readings of both the human body and objects. By using infrared technology, the TSCAN-450 allows for quick, easy, and contactless temperature measurement, making it ideal when screening large groups, as well as young children and babies.
- Distance detect technology
- Power on-self test
- User friendly, intuitive interface
- Large easy-to-read LCD screen
- Auto power off after 30 seconds
- Switchable measurement unit from ⁰F to ⁰C
- Powered by 2 x 1.5V AAA alkaline batteries
Technical Specifications
Temperature Measuring Range
+34°C to +43°C, 0°C to +100°C
Operating Temperature Min
15°C
Product Range
-
Accuracy
0.2°C
Operating Temperature Max
35°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate