Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No106P106-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81F5768
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.000 |
| 10+ | $83.770 |
| 25+ | $74.060 |
| 100+ | $69.460 |
| 250+ | $65.380 |
| 500+ | $62.820 |
Price for:Each
Minimum: 1
Multiple: 1
$95.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No106P106-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81F5768
Technical Datasheet
Board TypePCB, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height269.24mm
External Width269.24mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 106P106-1 is a 2-side Pre-etched PCB features pad-per-hole and peripheral bus both sides circuit pattern. It is made up of FR4 epoxy glass composite construction.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
PCB, Pre-etched Pattern
Hole Diameter
1.067mm
External Width
269.24mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
269.24mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability