Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8029Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24K7312
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $12.050 |
| 5+ | $10.720 |
| 10+ | $9.970 |
| 25+ | $9.170 |
| 50+ | $8.810 |
| 100+ | $8.690 |
| 250+ | $8.190 |
Price for:Each
Minimum: 1
Multiple: 1
$12.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8029Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24K7312
Technical Datasheet
Board TypePCB, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height50.8mm
External Width76.2mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 8029 is a 50.8 x 76.2mm Prototyping Board made of FR4 epoxy glass (MIL-P13949 type Gf) body with plated through double sided single hole pad. This VECTORBORD® CIRCBORD™ board features 1.0668mm diameter hole, 2.54 x 2.54mm grid and 2.032mm diameter isolated solder pad around each hole on both sides. This board comes with T44/46/49/68 wire-wrap terminals, T42-1/K24C solder terminals and capable to fit 72 16-pin DIP circuits.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
PCB, Pad per Hole
Hole Diameter
1.067mm
External Width
76.2mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
50.8mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate