Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8022Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66H7462
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
| 5+ | $8.750 |
| 10+ | $8.340 |
| 25+ | $8.180 |
| 50+ | $7.880 |
| 100+ | $7.620 |
| 250+ | $7.310 |
Price for:Each
Minimum: 1
Multiple: 1
$9.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8022Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66H7462
Technical Datasheet
Board TypePCB Eurocard, 3U, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height76.2mm
External Width88.9mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 8022 is a 76mm x 88mm Prototyping Board made of FR4 1oz copper on one side (MIL-P13949 type GF) with 1.0668mm un-plated through holes on 2.54 x 2.54mm grid and 32 continuous tracks with 29 holes per track. This VECTORBORD® CIRCBORD™ single sided board features pattern one side, holes not plated through and solder coated pattern on one side of the board. This board comes with T44/46/49/68 wire-wrap terminals and R32 solder terminals.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
PCB Eurocard, 3U, Pre-etched Pattern
Hole Diameter
1.067mm
External Width
88.9mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
76.2mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability