Need more?
| Quantity | Price |
|---|---|
| 1+ | $154.010 |
| 10+ | $135.590 |
| 25+ | $117.180 |
| 50+ | $109.620 |
| 100+ | $107.420 |
| 250+ | $105.240 |
| 500+ | $103.040 |
| 1000+ | $100.840 |
Product Information
Product Overview
The 130C series Scotch® liner-less rubber Splicing Tape is highly conformable and high-voltage insulating ethylene rubber tape. It provides excellent thermal dissipation of splice heat. The tape is designed for use in splicing and terminating wires and cables. The tape has excellent physical and electrical properties, which provide immediate moisture seals and void-free build-ups. This product can be used for low and high-voltage (through 69kV) applications.
- Self-bonding, primary insulating tape rated through 69kV
- High thermal conductivity
- Ethylene propylene base
- Designed to insulate splices and terminate cables whose overload temperatures can reach 130°C
- Physical and electrical properties unaffected by degree of stretch
- Compatible with common, solid dielectric cable insulation
- Uniform tape unwind from roll
- Small roll size
- Stable over wide application temperature range
- Weather resistant
Applications
Power Management, Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Splicing
Rubber
30ft
30 mil (0.77 mm)
9.15m
50.8mm
To Be Advised
Self Amalgamating/Bonding
9.144m
Black
30ft
2"
Scotch 130C Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate