New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Electrical, Insulating Tape
                                                                                                  Print Page

                                                                                                  130C-2X30FT

                                                                                                  Tape, Self Amalgamating/Bonding, Rubber, Black, 30 mil (0.77 mm), 30 ft, 9.15 m

                                                                                                  3M
                                                                                                  3M 130C-2X30FT
                                                                                                  3M 130C-2X30FT
                                                                                                  3M 130C-2X30FT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No130C-2X30FT
                                                                                                  Newark Part No.27C4612
                                                                                                  Product RangeScotch 130C Series
                                                                                                  Also Known AsGTIN UPC EAN: 00054007417545 80610833768
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$115.100
                                                                                                  5+$108.980
                                                                                                  10+$103.520
                                                                                                  20+$98.750
                                                                                                  50+$95.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $115.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No130C-2X30FT
                                                                                                  Newark Part No.27C4612
                                                                                                  Product RangeScotch 130C Series
                                                                                                  Also Known AsGTIN UPC EAN: 00054007417545 80610833768
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeSplicing
                                                                                                  Adhesive TypeSelf Amalgamating/Bonding
                                                                                                  Tape Backing MaterialRubber
                                                                                                  Tape Length - Metric9.144m
                                                                                                  Tape ColourBlack
                                                                                                  Tape Length - Imperial30ft
                                                                                                  Total Tape Thickness30 mil (0.77 mm)
                                                                                                  Roll Length - Imperial30ft
                                                                                                  Roll Length - Metric9.15m
                                                                                                  Tape Width - Imperial2"
                                                                                                  Tape Width - Metric50.8mm
                                                                                                  Product RangeScotch 130C Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 130C series Scotch® liner-less rubber Splicing Tape is highly conformable and high-voltage insulating ethylene rubber tape. It provides excellent thermal dissipation of splice heat. The tape is designed for use in splicing and terminating wires and cables. The tape has excellent physical and electrical properties, which provide immediate moisture seals and void-free build-ups. This product can be used for low and high-voltage (through 69kV) applications.

                                                                                                  • Self-bonding, primary insulating tape rated through 69kV
                                                                                                  • High thermal conductivity
                                                                                                  • Ethylene propylene base
                                                                                                  • Designed to insulate splices and terminate cables whose overload temperatures can reach 130°C
                                                                                                  • Physical and electrical properties unaffected by degree of stretch
                                                                                                  • Compatible with common, solid dielectric cable insulation
                                                                                                  • Uniform tape unwind from roll
                                                                                                  • Small roll size
                                                                                                  • Stable over wide application temperature range
                                                                                                  • Weather resistant

                                                                                                  Applications

                                                                                                  Power Management, Maintenance & Repair, Industrial

                                                                                                  Notes

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  Splicing

                                                                                                  Tape Backing Material

                                                                                                  Rubber

                                                                                                  Tape Colour

                                                                                                  Black

                                                                                                  Total Tape Thickness

                                                                                                  30 mil (0.77 mm)

                                                                                                  Roll Length - Metric

                                                                                                  9.15m

                                                                                                  Tape Width - Metric

                                                                                                  50.8mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Adhesive Type

                                                                                                  Self Amalgamating/Bonding

                                                                                                  Tape Length - Metric

                                                                                                  9.144m

                                                                                                  Tape Length - Imperial

                                                                                                  30ft

                                                                                                  Roll Length - Imperial

                                                                                                  30ft

                                                                                                  Tape Width - Imperial

                                                                                                  2"

                                                                                                  Product Range

                                                                                                  Scotch 130C Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.