New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Inspection
                                                                                                  5. Precision Camera
                                                                                                  Print Page

                                                                                                  VS80

                                                                                                  Videoscope Screen, 1024 x 600 Pixels, FLIR VS80 Series

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR VS80
                                                                                                  FLIR VS80
                                                                                                  FLIR VS80
                                                                                                  FLIR VS80
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoVS80
                                                                                                  Newark Part No.33AK7379
                                                                                                  Product RangeFLIR VS80 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3,056.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,056.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoVS80
                                                                                                  Newark Part No.33AK7379
                                                                                                  Product RangeFLIR VS80 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeFLIR VS80 Series
                                                                                                  Camera Head Diameter-
                                                                                                  Resolution1024 x 600 Pixels
                                                                                                  Magnification-
                                                                                                  Output ConnectionUSB, Wi-Fi
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  VS80 is a versatile, professional videoscope that you can rely on when inspecting locations that are difficult or unsafe to access. Seven unique compatible probes* with waterproof (IP67) camera tips are available to give you flexibility for virtually any type of inspection. Options include: a 160 × 120 thermal camera, 2-way and 4-way articulating visual camera, 25 m plumbing spool, high-definition (HD) camera, and dual HD camera probe. With one or more of the VS80 camera probes, you can perform a wide range of inspections including industrial equipment maintenance, HVAC/R, building, and automotive applications. Easily maneuver the narrow camera probes into small openings and tight spaces, and view sharp, vivid images and videos from the large, 7-inch touchscreen display. Using the FLIR Tools Mobile app from a mobile device, you can view saved images and video from the VS80, download files, and share them easily with customers or colleagues.

                                                                                                  • VS80 videoscope screen (no probes)
                                                                                                  • Improve inspection speed
                                                                                                  • Versatile, rugged and reliable
                                                                                                  • Identify, document and share

                                                                                                  Contents

                                                                                                  VS80 high-performance videoscope, Neck strap, Hand straps, Audio headset, Removable/retractable sun visor, Power adapter with AC plugs (for US, UK, EU, AUS), Heavy duty shipping/carrying case, 32GB microSD memory card, USB C to USB A cable, micro HDMI to HDMI video cable, Quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  FLIR VS80 Series

                                                                                                  Resolution

                                                                                                  1024 x 600 Pixels

                                                                                                  Output Connection

                                                                                                  USB, Wi-Fi

                                                                                                  Camera Head Diameter

                                                                                                  -

                                                                                                  Magnification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate