
| Quantity | Price |
|---|---|
| 1+ | $3,078.600 |
Product Information
Product Overview
VS80 is a versatile, professional videoscope that you can rely on when inspecting locations that are difficult or unsafe to access. Seven unique compatible probes* with waterproof (IP67) camera tips are available to give you flexibility for virtually any type of inspection. Options include: a 160 × 120 thermal camera, 2-way and 4-way articulating visual camera, 25 m plumbing spool, high-definition (HD) camera, and dual HD camera probe. With one or more of the VS80 camera probes, you can perform a wide range of inspections including industrial equipment maintenance, HVAC/R, building, and automotive applications. Easily maneuver the narrow camera probes into small openings and tight spaces, and view sharp, vivid images and videos from the large, 7-inch touchscreen display. Using the FLIR Tools Mobile app from a mobile device, you can view saved images and video from the VS80, download files, and share them easily with customers or colleagues.
- VS80 videoscope screen (no probes)
- Improve inspection speed
- Versatile, rugged and reliable
- Identify, document and share
Contents
VS80 high-performance videoscope, Neck strap, Hand straps, Audio headset, Removable/retractable sun visor, Power adapter with AC plugs (for US, UK, EU, AUS), Heavy duty shipping/carrying case, 32GB microSD memory card, USB C to USB A cable, micro HDMI to HDMI video cable, Quick start guide.
Technical Specifications
FLIR VS80 Series
1024 x 600 Pixels
USB, Wi-Fi
-
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
