| Quantity | Price |
|---|---|
| 1+ | $68.090 |
Product Information
Product Overview
5817 is a multi-functional bull pin holder with tether ring. It is designed for ultimate adaptability. Crafted from rugged full-grain russet leather and reinforced with brass rivets for extreme durability. This holder securely accommodates bull pins and spud wrenches with an outer ring to give user the freedom to use it for tool storage or tethering, providing unmatched convenience or safety on the job. Upgrade toolkit with this essential, offering customizable solutions to keep user tools secure and accessible throughout the workday. It features ANSI 121-2018 rated tether point, durable full grain leather, slim design, tucked tunnel loop keeps tools tight against belt, compatible With tension straps (Cat No. 5890). Meets or exceeds ANSI/ISEA 121-2018 standards.
- 5lb capacity
- Leather/steel material, tunnel loop belt connection
- Up to 3'' belt width, 3.13'' overall length, 2'' overall width, 7.88'' overall height
- Brown/black color
- Brass rivets with washer backing for extreme durability
- Bucked tunnel loop design keeps tools tight to belt and accommodates up to 3inch wide belts
- Anchor point (welded-ring) for tethering tools up to 5pound (2.3Kg)
- Compatible with tension straps (Cat No. 5890) to prevent shifting on tool belt
Warnings
Inspect before each use. Do not use if damaged. Max Tether Length 4-Feet (1.2 m). Max Capacity 5-Pound (2.3 kg). Never exceed the working load limit.
Notes
Never exceed the working load limit.
Technical Specifications
Leather
2"
-
7.88"
3.13"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate