New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Tool Cases
                      Print Page

                      5817

                      Bull Pin Holder, 2" W x 3.13" D x 7.88" H, Leather

                      KLEIN TOOLS 5817
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No5817
                      Newark Part No.85AK3893
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$68.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $68.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No5817
                      Newark Part No.85AK3893
                      Technical Datasheet

                      Data Sheet

                      Carrying Case MaterialLeather
                      External Height7.88"
                      External Width2"
                      External Depth3.13"
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      5817 is a multi-functional bull pin holder with tether ring. It is designed for ultimate adaptability. Crafted from rugged full-grain russet leather and reinforced with brass rivets for extreme durability. This holder securely accommodates bull pins and spud wrenches with an outer ring to give user the freedom to use it for tool storage or tethering, providing unmatched convenience or safety on the job. Upgrade toolkit with this essential, offering customizable solutions to keep user tools secure and accessible throughout the workday. It features ANSI 121-2018 rated tether point, durable full grain leather, slim design, tucked tunnel loop keeps tools tight against belt, compatible With tension straps (Cat No. 5890). Meets or exceeds ANSI/ISEA 121-2018 standards.

                      • 5lb capacity
                      • Leather/steel material, tunnel loop belt connection
                      • Up to 3'' belt width, 3.13'' overall length, 2'' overall width, 7.88'' overall height
                      • Brown/black color
                      • Brass rivets with washer backing for extreme durability
                      • Bucked tunnel loop design keeps tools tight to belt and accommodates up to 3inch wide belts
                      • Anchor point (welded-ring) for tethering tools up to 5pound (2.3Kg)
                      • Compatible with tension straps (Cat No. 5890) to prevent shifting on tool belt

                      Warnings

                      Inspect before each use. Do not use if damaged. Max Tether Length 4-Feet (1.2 m). Max Capacity 5-Pound (2.3 kg). Never exceed the working load limit.

                      Notes

                      Never exceed the working load limit.

                      Technical Specifications

                      Carrying Case Material

                      Leather

                      External Width

                      2"

                      Product Range

                      -

                      External Height

                      7.88"

                      External Depth

                      3.13"

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.