Audio Transformers:
289 Products FoundFind a huge range of Audio Transformers at Newark Electronics Canada. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Murata Power Solutions, Bourns & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 50+ $2.540 100+ $2.420 250+ $2.280 500+ $2.160 1000+ $2.050 | Total:$127.00 Min: 50 / Mult: 50 | 0.6 | 4mH | - | - | - | - | 60Hz | 2kV | Digital Audio Data Transmission | - | Surface Mount | - | Solder | 50Hz | DA Series | ||||
Each | 1+ $24.270 5+ $23.860 10+ $23.430 25+ $23.010 | Total:$24.27 Min: 1 / Mult: 1 | 4.4:1 | - | 3mA | 1kohm | 50ohm | 50mW | 100kHz | 1kV | High Reliability | 145ohm | Through Hole | 8ohm | PC Pin | 300Hz | SP Series | |||||
QUAM NICHOLS | Each | 1+ $63.180 5+ $62.230 10+ $61.290 | Total:$63.18 Min: 1 / Mult: 1 | - | - | - | - | 8ohm | 10W | 20kHz | - | Line Matching | - | Chassis Mount | - | Wire Leaded | 50Hz | - | ||||
Each | 1+ $36.670 5+ $33.880 10+ $31.420 25+ $28.940 50+ $27.140 More Pricing... | Total:$36.67 Min: 1 / Mult: 1 | 2:1 | - | 75mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 31ohm | Through Hole | 108ohm | PC Pin | 300Hz | TY Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 0.6 | - | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | ||||||
QUAM NICHOLS | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | 8ohm | 4W | 15kHz | - | Line Matching | - | Chassis Mount | - | Wire Leaded | 100Hz | - | |||||
Each | 1+ $31.970 5+ $30.400 10+ $27.150 25+ $24.730 50+ $23.410 More Pricing... | Total:$31.97 Min: 1 / Mult: 1 | 25:1 | - | 1mA | 7.5kohm | 12ohm | 50mW | 100kHz | 1kV | High Reliability | 796ohm | Through Hole | 2.9ohm | PC Pin | 300Hz | SP Series | |||||
MURATA POWER SOLUTIONS | 1+ $2.130 | Total:$1,065.00 Min: 500 / Mult: 500 Total:$1,065.00 Min: 500 / Mult: 500 | 0.6 | 2mH | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | Surface Mount | - | Solder | - | DA Series | |||||
Each | 1+ $10.530 5+ $10.370 10+ $10.220 25+ $10.070 50+ $9.870 | Total:$10.53 Min: 1 / Mult: 1 | 1:2 | - | 0A | 600ohm | 600ohm | 4W | 3.5kHz | 1.5kV | Data/Voice Coupling | 34ohm | Through Hole | 24ohm | PC Pin | 300Hz | TY Series | |||||
Each | 1+ $9.220 10+ $8.720 25+ $7.750 50+ $6.930 100+ $6.660 More Pricing... | Total:$9.22 Min: 1 / Mult: 1 | 0.6 | - | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | Through Hole | 56ohm | PC Pin | 300Hz | TY Series | |||||
Each (Supplied on Full Reel) Full Reel | 400+ $2.660 800+ $2.600 1600+ $2.580 2400+ $2.530 | Total:$1,064.00 Min: 400 / Mult: 400 | 0.6 | - | - | 600ohm | 600ohm | - | 4kHz | 2kV | Line Matching | 115ohm | Surface Mount | - | Solder | 200Hz | SM-LP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.130 | Total:$1,065.00 Min: 500 / Mult: 500 | 0.6 | 1mH | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | Surface Mount | - | Solder | - | DA Series | ||||
Each | 1+ $34.590 5+ $32.890 10+ $29.370 25+ $26.760 50+ $25.330 More Pricing... | Total:$34.59 Min: 1 / Mult: 1 | 2:1:1 | - | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 45ohm | PC Pin | 300Hz | SP Series | |||||
ATLAS SOUND | Each | 1+ $38.800 | Total:$38.80 Min: 1 / Mult: 1 | - | - | - | - | 8ohm | 4W | 10kHz | - | Line Matching | - | Chassis Mount | - | Wire Leaded | 100Hz | LT Series | ||||
MURATA POWER SOLUTIONS | Each | 50+ $2.460 100+ $2.350 250+ $2.210 500+ $2.100 1000+ $1.990 | Total:$123.00 Min: 50 / Mult: 50 | 0.6 | 1mH | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | Surface Mount | - | Solder | - | DA Series | ||||
Each | 1+ $8.430 5+ $8.300 10+ $8.180 25+ $8.050 50+ $7.910 | Total:$8.43 Min: 1 / Mult: 1 | 0.6 | - | 0A | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 43ohm | Through Hole | 61ohm | PC Pin | 300Hz | TY Series | |||||
TELEX COMMUNICATIONS | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | 4kohm | 30W | 15kHz | - | Line Matching | - | Chassis Mount | - | Wire Leaded | 30Hz | - | |||||
QUAM NICHOLS | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | 8ohm | 4W | 15kHz | - | Line Matching | - | Chassis Mount | - | Wire Leaded | 100Hz | - | |||||
Each | 1+ $137.590 10+ $130.780 25+ $121.480 50+ $120.240 100+ $111.550 More Pricing... | Total:$137.59 Min: 1 / Mult: 1 | 1:1 | - | - | 10kohm | 10kohm | - | - | - | Professional - Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 500+ $1.950 1000+ $1.880 | Total:$975.00 Min: 500 / Mult: 500 | 0.6 | 1mH | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | Surface Mount | - | Solder | - | DA Series | ||||
95K7591 | Each | 1+ $129.610 | Total:$129.61 Min: 1 / Mult: 1 | 1:1 | - | 1mA | 8ohm | 8ohm | 60W | 20kHz | - | Line Matching | - | Chassis Mount | - | Solder Lug | 60Hz | LT Series | ||||
Each | 1+ $30.810 5+ $29.110 10+ $25.590 25+ $22.980 50+ $21.550 More Pricing... | Total:$30.81 Min: 1 / Mult: 1 | 1:1.1 | - | 3mA | 500ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 67ohm | Through Hole | 98ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $9.750 10+ $9.480 25+ $9.220 50+ $9.000 | Total:$9.75 Min: 1 / Mult: 1 | 0.6 | - | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | Through Hole | 108ohm | PC Pin | 300Hz | TY Series | |||||
Each | 1+ $34.590 5+ $32.890 10+ $29.370 25+ $26.760 50+ $25.330 More Pricing... | Total:$34.59 Min: 1 / Mult: 1 | 1:1.42 | - | 7mA | 300ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 41ohm | Through Hole | 98ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $12.000 10+ $11.350 25+ $10.080 50+ $9.030 100+ $8.680 More Pricing... | Total:$12.00 Min: 1 / Mult: 1 | 0.6 | - | 0A | 4kohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | Through Hole | 52ohm | PC Pin | 300Hz | TY Series | |||||