Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoSP-42
Newark Part No.21J7523
Product RangeSP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $26.910 |
5+ | $25.440 |
10+ | $22.360 |
25+ | $20.080 |
50+ | $18.820 |
100+ | $17.800 |
250+ | $16.770 |
Price for:Each
Minimum: 1
Multiple: 1
$26.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoSP-42
Newark Part No.21J7523
Product RangeSP Series
Technical Datasheet
Turns Ratio3.54:1
Current Rating10mA
Primary Impedance150ohm
Secondary Impedance12ohm
Transformer MountingThrough Hole
Secondary Power50mW
Frequency Max100kHz
Isolation Voltage1kV
Transformer ApplicationsHigh Reliability
DC Resistance Primary18ohm
DC Resistance Secondary2.7ohm
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeSP Series
Product Overview
Applications
Audio
Technical Specifications
Turns Ratio
3.54:1
Primary Impedance
150ohm
Transformer Mounting
Through Hole
Frequency Max
100kHz
Transformer Applications
High Reliability
DC Resistance Secondary
2.7ohm
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Current Rating
10mA
Secondary Impedance
12ohm
Secondary Power
50mW
Isolation Voltage
1kV
DC Resistance Primary
18ohm
Transformer Terminals
PC Pin
Product Range
SP Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate