Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No145E
Newark Part No.96F5519
Product Range143-146 Series
Technical Datasheet
8 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $31.380 |
5+ | $29.820 |
10+ | $28.260 |
25+ | $27.100 |
50+ | $26.250 |
100+ | $25.410 |
250+ | $24.910 |
Price for:Each
Minimum: 1
Multiple: 1
$31.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No145E
Newark Part No.96F5519
Product Range143-146 Series
Technical Datasheet
Current Rating5mA
Turns Ratio0.6
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power200mW
Frequency Max15kHz
Isolation Voltage-
Transformer ApplicationsInput-Output
DC Resistance Primary65ohm
DC Resistance Secondary83ohm
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min150Hz
Product Range143-146 Series
Product Overview
The 145E is a chassis mount Audio Transformer with insulated, colour coded flexible leads.
- Open, two hole horizontal bracket mount
- Frequency response from 150Hz to 15kHz (±1dB, reference 1000Hz)
Applications
Audio
Technical Specifications
Current Rating
5mA
Primary Impedance
600ohm
Secondary Power
200mW
Isolation Voltage
-
DC Resistance Primary
65ohm
Transformer Mounting
Chassis Mount
Frequency Min
150Hz
SVHC
No SVHC (21-Jan-2025)
Turns Ratio
0.6
Secondary Impedance
600ohm
Frequency Max
15kHz
Transformer Applications
Input-Output
DC Resistance Secondary
83ohm
Transformer Terminals
Wire Leaded
Product Range
143-146 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate