Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-144PCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78K9893
Product RangeTY Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9.060 |
| 25+ | $7.550 |
| 100+ | $7.160 |
| 250+ | $7.010 |
| 500+ | $6.870 |
| 1000+ | $6.690 |
| 2500+ | $6.520 |
Price for:Each
Minimum: 1
Multiple: 1
$9.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-144PCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78K9893
Product RangeTY Series
Technical Datasheet
Current Rating4mA
Turns Ratio0.6
Primary Impedance15kohm
Secondary Impedance15kohm
Transformer MountingThrough Hole
Secondary Power100mW
Frequency Max15kHz
Isolation Voltage1.5kV
Transformer ApplicationsLine Matching
DC Resistance Primary1.18kohm
DC Resistance Secondary1.6ohm
Transformer TerminalsPC Pin
Frequency Min200Hz
Product RangeTY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PC Mount 1:1 Audio Transformer (15K ohm) Highly efficient compact transformers are commonly used in a variety of audio interface circuits, including line matching, telephone coupling, pulse trigger, interstage and isolation situations.
Applications
Audio, Communications & Networking
Technical Specifications
Current Rating
4mA
Primary Impedance
15kohm
Transformer Mounting
Through Hole
Frequency Max
15kHz
Transformer Applications
Line Matching
DC Resistance Secondary
1.6ohm
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Turns Ratio
0.6
Secondary Impedance
15kohm
Secondary Power
100mW
Isolation Voltage
1.5kV
DC Resistance Primary
1.18kohm
Transformer Terminals
PC Pin
Product Range
TY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability