Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-52Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM2801
Product RangeHS Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $488.420 |
| 5+ | $478.650 |
| 10+ | $468.880 |
| 25+ | $459.110 |
| 50+ | $449.340 |
Price for:Each
Minimum: 1
Multiple: 1
$488.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-52Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM2801
Product RangeHS Series
Technical Datasheet
Turns Ratio5.6:1
Primary Impedance20kohm
Secondary Impedance600ohm
Secondary Power26mW
Frequency Max20kHz
Isolation Voltage-
Transformer ApplicationsP. P. Plates to Universal Line
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsStud
Frequency Min20Hz
Product RangeHS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
5.6:1
Secondary Impedance
600ohm
Frequency Max
20kHz
Transformer Applications
P. P. Plates to Universal Line
DC Resistance Secondary
-
Transformer Terminals
Stud
Product Range
HS Series
Primary Impedance
20kohm
Secondary Power
26mW
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
20Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability