New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Transformers
                                                                                                  3. Instrument Transformers
                                                                                                  4. Current Transformers
                                                                                                  Print Page

                                                                                                  MP3100

                                                                                                  Current Transformer, Three Phase, 3-Phase, 12 mm

                                                                                                  CARLO GAVAZZI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CARLO GAVAZZI MP3100
                                                                                                  ManufacturerCARLO GAVAZZI
                                                                                                  Manufacturer Part NoMP3100
                                                                                                  Newark Part No.96F1351
                                                                                                  Product RangeMP Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$636.640
                                                                                                  5+$513.410
                                                                                                  10+$492.880
                                                                                                  25+$469.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 3
                                                                                                  Multiple: 3
                                                                                                  $1,909.92
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CARLO GAVAZZI
                                                                                                  ManufacturerCARLO GAVAZZI
                                                                                                  Manufacturer Part NoMP3100
                                                                                                  Newark Part No.96F1351
                                                                                                  Product RangeMP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Current100mA
                                                                                                  CT Construction3-Phase
                                                                                                  Current Ratio-
                                                                                                  Frequency Min40Hz
                                                                                                  Accuracy Class-
                                                                                                  Power Rating-
                                                                                                  Frequency Max1kHz
                                                                                                  Window Diameter12mm
                                                                                                  Frequency Range-
                                                                                                  Transformer MountingChassis Mount
                                                                                                  Transformer TerminalsWire Leaded
                                                                                                  Transformer ApplicationsMetering & Protection
                                                                                                  Primary Current100A
                                                                                                  Secondary Current Nom-
                                                                                                  Product RangeMP Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Input Current

                                                                                                  100mA

                                                                                                  Current Ratio

                                                                                                  -

                                                                                                  Accuracy Class

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  1kHz

                                                                                                  Frequency Range

                                                                                                  -

                                                                                                  Transformer Terminals

                                                                                                  Wire Leaded

                                                                                                  Primary Current

                                                                                                  100A

                                                                                                  Product Range

                                                                                                  MP Series

                                                                                                  CT Construction

                                                                                                  3-Phase

                                                                                                  Frequency Min

                                                                                                  40Hz

                                                                                                  Power Rating

                                                                                                  -

                                                                                                  Window Diameter

                                                                                                  12mm

                                                                                                  Transformer Mounting

                                                                                                  Chassis Mount

                                                                                                  Transformer Applications

                                                                                                  Metering & Protection

                                                                                                  Secondary Current Nom

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate