0
0 Items$0.00

Current Transformers :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
99Y7728

RoHS

Each
1+$287.780
-
Split Core
1000:5
1:5
Class 1
-
15VA
60Hz
-
50Hz / 60Hz
Chassis Mount
Screw
Metering & Protection
1kA
5A
-
42M4020
Each
1+$145.950
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
7SFT Series
42M3973
Each
1+$120.300
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
6RL Series
42M3886
Each
1+$252.200
1.6kA
ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
15VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.6kA
5A
19SHT Series
42M4034
Each
1+$127.850
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
7SHT Series
48AC9543

RoHS

Each
1+$105.000
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
Omega 30D 7SHT Series
63K9302
Each
1+$133.270
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
7RL Series
42M4089
Each
1+$192.440
300A
ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
15VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
8SHT Series
42M4045
Each
1+$188.550
2kA
Non-ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
15VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
2kA
5A
76RL Series
48AC9459

RoHS

Each
1+$91.000
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
Omega 30C 6SHT Series
42M3892
Each
1+$219.800
500A
ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
15VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
500A
5A
19SHT Series
42M3893
Each
1+$219.800
600A
ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
15VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
600A
5A
19SHT Series
42M3885
Each
1+$231.100
1.5kA
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
15VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.5kA
5A
19SHT Series
42M4058
Each
1+$188.550
2kA
Non-ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
15VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
2kA
5A
76SFT Series
57K0495
Each
1+$121.600
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
6SFT Series
42M3960
Each
1+$113.250
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
56SFT Series
42M3995
TE CONNECTIVITY - CROMPTON
Each
1+$99.900
-
-
-
-
-
-
15VA
-
-
-
-
-
-
-
5A
-
42M4072
Each
1+$169.690
300A
ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
15VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
300A
5A
8RL Series
48AC9529

RoHS

Each
1+$91.000
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
Omega 30D 7SFT Series
48AC9446

RoHS

Each
1+$77.000
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
Omega 30C 6SFT Series
48AC9515

RoHS

Each
1+$91.000
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
Omega 30D 7RL Series
30AK8086

RoHS

Each
1+$140.000
-
ANSI Rated Window Type
-
500:5
Class 1
-
15VA
-
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
500A
5A
19SHT Series
30AK8078

RoHS

Each
1+$161.000
-
ANSI Rated Window Type
-
1500:5
Class 1
-
15VA
-
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.5kA
5A
19SHT Series
30AK8079

RoHS

Each
1+$161.000
-
ANSI Rated Window Type
-
1600:5
Class 1
-
15VA
-
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.6kA
5A
19SHT Series
30AK8087

RoHS

Each
1+$140.000
-
ANSI Rated Window Type
-
600:5
Class 1
-
15VA
-
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
600A
5A
19SHT Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS