Print Page
19SHT 162
Current Transformer, ANSI Rated Window Type, 1600:5, Class 1, 15 VA, 108 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part No19SHT 162Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK8079
Product Range19SHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.000 |
Price for:Each
Minimum: 1
Multiple: 1
$161.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No19SHT 162Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK8079
Product Range19SHT Series
Technical Datasheet
CT ConstructionANSI Rated Window Type
Current Ratio1600:5
Accuracy ClassClass 1
Power Rating15VA
Window Diameter108mm
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current1.6kA
Secondary Current Nom5A
Product Range19SHT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
ANSI Rated Window Type
Accuracy Class
Class 1
Window Diameter
108mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Current Ratio
1600:5
Power Rating
15VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
1.6kA
Product Range
19SHT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate