300:5 Current Transformers :
44 Products FoundFind a huge range of 300:5 Current Transformers at Newark Electronics Canada. We stock a wide range of Current Transformers, such as 200:5, 100:5, 300:5 & 400:5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley, Instrument Transformer, Simpson & ABB
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42M3925 | TE CONNECTIVITY - CROMPTON | Each | 1+ $98.110 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RL Series | ||||
42M3934 | TE CONNECTIVITY - CROMPTON | Each | 1+ $90.600 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 5SFT Series | ||||
Each | 1+ $101.540 5+ $92.760 10+ $91.490 25+ $89.390 50+ $85.210 More Pricing... | - | Split Core | - | 300:5 | Class 1 | - | 2.5VA | - | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 300A | 5A | - | ||||||
36K4145 | TE CONNECTIVITY - CROMPTON | Each | 1+ $158.210 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 8VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 300A | 5A | 2SFT Series | ||||
16AM5057 RoHS | CARLO GAVAZZI | Each | 1+ $263.590 5+ $232.130 10+ $224.630 25+ $220.640 50+ $216.650 | - | Split Core | - | 300:5 | Class 1 | - | - | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 300A | 5A | CTA Series | ||||
42M3957 | TE CONNECTIVITY - CROMPTON | Each | 1+ $90.510 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 7.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 56SFT Series | ||||
Each | 1+ $62.550 | - | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 8VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 300A | 5A | Omega 30A 2SHT Series | ||||||
73K4602 | INSTRUMENT TRANSFORMER | Each | 1+ $126.340 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 8VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 300A | 5A | AL Series | ||||
73K5582 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 7.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 56RL Series | ||||
73K5444 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RBL Series | ||||
27C0306 | Each | 1+ $281.240 | 300A | 3-Phase Molded Case | 300:5 | 300:5 | Class 1 | 50Hz | 10VA | 400Hz | - | 60Hz | Feet Mount | Stud | Metering | 300A | 5A | - | |||||
Each | 1+ $83.330 10+ $74.960 25+ $72.930 50+ $69.090 100+ $64.790 More Pricing... | - | Modular | - | 300:5 | Class 0.5 | - | 5VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT PRO XT SELV Series | ||||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $79.030 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 8VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 300A | 5A | 2RL Series | |||||
Each | 1+ $62.550 | - | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | Omega 30B 5RL Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 300A | Split Core | - | 300:5 | Class 1 | - | 5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 300A | 5A | Omega 10A Series | ||||||
Each | 1+ $81.600 | - | Toroidal | - | 300:5 | Class 1 | - | 40VA | - | 35mm | - | Chassis Mount | Screw | Metering & Protection | 300A | 5A | RCT Series | ||||||
42M4060 | TE CONNECTIVITY - CROMPTON | Each | 1+ $106.740 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 6VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 76SFT Series | ||||
16F2270 | Each | 1+ $83.680 | 300A | Donut | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 300A | 5A | - | |||||
Each | 1+ $105.730 10+ $96.880 25+ $95.620 50+ $93.360 100+ $87.550 More Pricing... | - | Modular | - | 300:5 | Class 0.5 | - | 4VA | - | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT MAX SELV Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 15VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | Omega 30B 5ARL Series | ||||||
Each | 1+ $48.650 | - | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 8VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 300A | 5A | Omega 30A 2SFT Series | ||||||
42M4047 | TE CONNECTIVITY - CROMPTON | Each | 1+ $106.690 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 6VA | 400Hz | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 76RL Series | ||||
42M3994 | TE CONNECTIVITY - CROMPTON | Each | 1+ $99.190 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 6SHT Series | ||||
42M4089 | TE CONNECTIVITY - CROMPTON | Each | 1+ $191.070 | 300A | ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 15VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 300A | 5A | 8SHT Series | ||||
Each | 1+ $48.650 | - | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 8VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 300A | 5A | Omega 30A 2RL Series | ||||||