0
0 Items$0.00

Dual Bobbin PCB Transformers :

41 Products Found
Find a huge range of Dual Bobbin PCB Transformers at Newark Electronics Canada. We stock a wide range of PCB Transformers, such as Encapsulated Safety Isolating, Split Bobbin, Encapsulated & Dual Bobbin PCB Transformers from the worlds top manufacturers including: Triad Magnetics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
92B1089

RoHS

Date/Lot Code

Each
1+$17.250
5+$16.870
10+$16.490
25+$16.170
50+$15.850
More Pricing...
Dual Bobbin
115V, 230V
17V, 34V
2.5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
150mA
2kVrms
Through Hole
Flat Pack Series
37B9206

RoHS

Each
1+$23.710
5+$23.190
10+$22.650
25+$22.220
50+$21.780
More Pricing...
Dual Bobbin
2 x 115V
2 x 12V
20VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.67A
4kV
Through Hole
VPP Series
37B9214

RoHS

Date/Lot Code

Each
1+$23.710
5+$23.190
10+$22.650
25+$22.220
50+$21.780
More Pricing...
Dual Bobbin
2 x 115V
2 x 18
20VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.12A
4kV
Through Hole
VPP Series
93F8757

RoHS

Date/Lot Code

Each
1+$12.950
5+$12.720
10+$12.480
25+$12.250
50+$11.960
More Pricing...
Dual Bobbin
2 x 115V
2 x 6.3V
2.5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
400mA
4kV
Through Hole
VPP Series
93F8765

RoHS

Each
1+$15.790
5+$15.560
10+$15.320
25+$15.090
50+$14.810
More Pricing...
Dual Bobbin
2 x 115V
2 x 12V
10VA
50Hz / 60Hz
Dual Primary, Dual Secondary
840mA
4kV
Through Hole
VPP Series
95M5334

RoHS

Each
1+$13.590
5+$13.350
10+$13.090
25+$12.850
50+$12.550
More Pricing...
Dual Bobbin
2 x 115V
2 x 8V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
620mA
4kV
Through Hole
VPP Series
37B9196

RoHS

Each
1+$37.660
5+$36.990
10+$36.320
25+$35.320
50+$34.610
More Pricing...
Dual Bobbin
2 x 115V
2 x 6.3V
56VA
50Hz / 60Hz
Dual Primary, Dual Secondary
8.8A
4kV
Through Hole
VPP Series
93F8768

RoHS

Each
1+$17.130
5+$16.740
10+$16.360
25+$16.050
50+$15.720
More Pricing...
Dual Bobbin
2 x 115V
2 x 18
10VA
50Hz / 60Hz
Dual Primary, Dual Secondary
560mA
4kV
Through Hole
VPP Series
37B9215

RoHS

Each
1+$28.610
5+$27.970
10+$27.340
25+$26.820
50+$26.280
More Pricing...
Dual Bobbin
115V, 230V
2 x 18
30VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.64A
4kV
Through Hole
VPP Series
37B9204

RoHS

Each
1+$16.830
5+$16.460
10+$16.070
25+$15.760
50+$15.450
More Pricing...
Dual Bobbin
2 x 115V
2 x 10V
10VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1A
4kV
Through Hole
VPP Series
37B9199

RoHS

Each
1+$23.710
5+$23.190
10+$22.650
25+$22.220
50+$21.780
More Pricing...
Dual Bobbin
2 x 115V
2 x 10V
20VA
50Hz / 60Hz
Dual Primary, Dual Secondary
2A
4kV
Through Hole
VPP Series
37B9211

RoHS

Each
1+$13.790
5+$13.630
10+$13.460
25+$13.310
50+$13.060
More Pricing...
Dual Bobbin
2 x 115V
2 x 14V
10VA
50Hz / 60Hz
Dual Primary, Dual Secondary
720mA
4kV
Through Hole
VPP Series
37B9200

RoHS

Each
1+$12.950
5+$12.720
10+$12.480
25+$12.250
50+$11.960
More Pricing...
Dual Bobbin
2 x 115V
2 x 10V
2.5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
240mA
4kV
Through Hole
VPP Series
37B9205

RoHS

Date/Lot Code

Each
1+$23.690
5+$23.220
10+$22.730
25+$22.270
50+$21.800
More Pricing...
Dual Bobbin
2 x 115V
2 x 12V
56VA
50Hz / 60Hz
Dual Primary, Dual Secondary
4.66A
4kV
Through Hole
VPP Series
95M5335

RoHS

Each
1+$14.730
5+$14.510
10+$14.290
25+$14.070
50+$13.820
More Pricing...
Dual Bobbin
2 x 115V
2 x 8V
10VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.25A
4kV
Through Hole
VPP Series
37B9193

RoHS

Each
1+$40.640
5+$39.730
10+$38.820
25+$38.100
50+$37.330
More Pricing...
Dual Bobbin
2 x 115V
2 x 5V
56VA
50Hz / 60Hz
Dual Primary, Dual Secondary
11.2A
4kV
Through Hole
VPP Series
93F8763

RoHS

Each
1+$7.110
5+$6.970
10+$6.830
25+$6.690
50+$6.550
More Pricing...
Dual Bobbin
2 x 115V
2 x 12V
2.5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
200mA
4kV
Through Hole
VPP Series
93F8759

RoHS

Each
1+$17.420
5+$16.950
10+$16.490
25+$16.000
50+$15.680
More Pricing...
Dual Bobbin
2 x 115V
2 x 6.3V
10VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.6A
4kV
Through Hole
VPP Series
88F3909

RoHS

Each
1+$28.430
5+$27.800
10+$27.160
25+$26.650
50+$26.110
More Pricing...
Dual Bobbin
2 x 115V
2 x 12V
30VA
50Hz / 60Hz
Dual Primary, Dual Secondary
2.5A
4kV
Through Hole
VPP Series
37B9203

RoHS

Date/Lot Code

Each
1+$35.700
5+$35.070
10+$34.440
25+$33.810
50+$33.130
More Pricing...
Dual Bobbin
2 x 115V
2 x 10V
56VA
50Hz / 60Hz
Dual Primary, Dual Secondary
5.6A
4kV
Through Hole
VPP Series
37B9213

RoHS

Each
1+$39.730
5+$38.850
10+$37.960
25+$37.250
50+$36.510
More Pricing...
Dual Bobbin
2 x 115V
2 x 18
56VA
50Hz / 60Hz
Dual Primary, Dual Secondary
3.12A
4kV
Through Hole
VPP Series
37B9190

RoHS

Each
1+$12.950
5+$12.720
10+$12.480
25+$12.250
50+$11.960
More Pricing...
Dual Bobbin
2 x 115V
2 x 5V
2.5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
500mA
4kV
Through Hole
VPP Series
37B9202

RoHS

Each
1+$13.590
5+$13.350
10+$13.090
25+$12.850
50+$12.550
More Pricing...
Dual Bobbin
2 x 115V
2 x 10V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
500mA
4kV
Through Hole
VPP Series
37B9201

RoHS

Each
1+$28.610
5+$27.970
10+$27.340
25+$26.820
50+$26.280
More Pricing...
Dual Bobbin
2 x 115V
2 x 10V
30VA
50Hz / 60Hz
Dual Primary, Dual Secondary
3A
4kV
Through Hole
VPP Series
99F2982

RoHS

Each
1+$23.710
5+$23.190
10+$22.650
25+$22.220
50+$21.780
More Pricing...
Dual Bobbin
2 x 115V
2 x 8V
20VA
50Hz / 60Hz
Dual Primary, Dual Secondary
2.5A
4kV
Through Hole
VPP Series
1-25 of 41 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS