Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPP24-2330Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B9205
Product RangeVPP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.690 |
| 5+ | $23.220 |
| 10+ | $22.730 |
| 25+ | $22.270 |
| 50+ | $21.800 |
| 100+ | $21.310 |
| 250+ | $20.850 |
| 5000+ | $20.360 |
Price for:Each
Minimum: 1
Multiple: 1
$23.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPP24-2330Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B9205
Product RangeVPP Series
Technical Datasheet
PCB Transformer TypeDual Bobbin
Primary Voltages2 x 115V
Secondary Voltages2 x 12V
Power Rating56VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating4.66A
Isolation Voltage4kV
Transformer MountingThrough Hole
Product RangeVPP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Dual Bobbin
Secondary Voltages
2 x 12V
Frequency Range
50Hz / 60Hz
Current Rating
4.66A
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
2 x 115V
Power Rating
56VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4kV
Product Range
VPP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
