Toroidal Power Transformers:

12 Products Found

Toroidal transformers get their name from their doughnut-like shape. The transformer is composed of a circular magnetic core with wire wrapped around it. Toroidal transformers are used in a variety of AC electronic circuits.

View
Buyer
Engineer
Manufacturer
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54X7542

RoHS

Each
1+
$206.820
5+
$201.640
10+
$196.440
25+
$188.150
Min: 1 / Mult: 1
750VA
60V, 120V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
73.2mm
12.5A
1182 Series
54X7534

RoHS

Each
1+
$266.550
5+
$253.320
10+
$240.080
25+
$229.950
Min: 1 / Mult: 1
1kVA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
4.17A
1182 Series
54X7547

RoHS

Each
1+
$266.430
5+
$253.260
10+
$240.080
25+
$229.950
Min: 1 / Mult: 1
1kVA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
9.1A
1182 Series
54X7546

RoHS

Each
1+
$244.140
5+
$242.110
10+
$240.080
25+
$229.950
Min: 1 / Mult: 1
1kVA
60V, 120V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
16.7A
1182 Series
54X7544

RoHS

Each
1+
$215.010
5+
$205.720
10+
$196.440
25+
$188.150
Min: 1 / Mult: 1
750VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
73.2mm
6.82A
1182 Series
54X1726

RoHS

Each
1+
$259.270
5+
$249.680
10+
$240.080
25+
$229.950
Min: 1 / Mult: 1
1kVA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
8.5A
1182 Series
54X7559

RoHS

Each
1+
$217.370
5+
$206.910
10+
$196.440
25+
$188.150
Min: 1 / Mult: 1
750VA
24V, 48V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
31.26A
1182 Series
54X7555

RoHS

Each
1+
$199.840
5+
$195.540
10+
$191.230
25+
$188.150
Min: 1 / Mult: 1
750VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
73.2mm
25A
1182 Series
54X7538

RoHS

Each
1+
$213.790
5+
$205.110
10+
$196.440
25+
$188.150
Min: 1 / Mult: 1
750VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
73.2mm
6.42A
1182 Series
54X7560

RoHS

Each
1+
$254.470
5+
$247.290
10+
$240.080
25+
$229.950
Min: 1 / Mult: 1
1kVA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
33.3A
1182 Series
54X7526

RoHS

Each
1+
$204.720
5+
$204.720
10+
$204.710
Min: 1 / Mult: 1
750VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
73.2mm
3.13A
1182 Series
54X7561

RoHS

Each
1+
$264.650
5+
$252.370
10+
$240.080
25+
$229.950
Min: 1 / Mult: 1
1kVA
24V, 48V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
41.7A
1182 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS