0
0 Items$0.00

High Inductance Transformers Transformer Cores :

7 Products Found
Find a huge range of High Inductance Transformers Transformer Cores at Newark Electronics Canada. We stock a wide range of Transformer Cores, such as Transformers, Inductors / Transformers, SMPS Transformers & AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
68AK4004

RoHS

Date/Lot Code

1 Kit
5+$2.670
10+$2.130
25+$1.970
50+$1.820
100+$1.630
More Pricing...
EP
EP10
N30
High Inductance Transformers
19.2mm
11.3mm²
2µH
B65841 Series
68AK3982

RoHS

1 Kit
10+$3.250
25+$2.730
50+$2.540
100+$2.360
500+$2.130
More Pricing...
ER
ER11/5
T38
High Inductance Transformers
14.1mm
12.4mm²
6.4µH
B65525 Series
68AK3981

RoHS

1 Kit
5+$2.870
10+$2.020
25+$1.750
50+$1.550
100+$1.370
More Pricing...
ER
ER14.5/6
N97
High Inductance Transformers
19mm
17.6mm²
1.5µH
B65513 Series
69AK3893

RoHS

Each
10+$1.520
30+$1.300
100+$1.030
250+$0.870
500+$0.853
More Pricing...
ER
ER9.5/5
N87
High Inductance Transformers
13.6mm
8.81mm²
400nH
B65523 Series
68AK3980

RoHS

1 Kit
5+$2.360
10+$1.660
25+$1.420
50+$1.270
100+$1.120
More Pricing...
ER
ER14.5/6
N87
High Inductance Transformers
19mm
17.6mm²
1.5µH
B65513 Series
69AK3901

RoHS

1 Kit
5+$2.470
10+$1.750
25+$1.510
50+$1.410
100+$1.270
More Pricing...
EP
EP13
N30
High Inductance Transformers
24.2mm
19.5mm²
2.8µH
B65843A Series
69AK3894

RoHS

Date/Lot Code

1 Kit
10+$2.330
25+$2.000
50+$1.790
100+$1.580
500+$1.360
More Pricing...
ER
ER11/5
N49
High Inductance Transformers
14.1mm
12.4mm²
800nH
B65525 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS