0
0 Items$0.00

Power Transformers Transformer Cores :

19 Products Found
Find a huge range of Power Transformers Transformer Cores at Newark Electronics Canada. We stock a wide range of Transformer Cores, such as Transformers, Inductors / Transformers, SMPS Transformers & AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
02AC3450

RoHS

1 Kit
1+$9.030
10+$6.530
25+$5.720
50+$5.130
100+$5.010
More Pricing...
P
P26/16
N87
Power Transformers
40mm
108mm²
5.5µH
B65671 Series
69AH6820

RoHS

1 Kit
1+$7.060
10+$4.910
25+$4.190
50+$3.710
100+$3.480
More Pricing...
PQ
PQ26/25
N87
Power Transformers
53.5mm
122.2mm²
4500nH
B65877A Series
69AH6822

RoHS

Each
5+$3.270
25+$2.000
100+$1.900
250+$1.800
500+$1.700
More Pricing...
ELP
ELP18/4/10
N49
Power Transformers
20.3mm
39.5mm²
2100nH
B66283 Series
25AM5245

RoHS

Each
1+$19.840
5+$16.100
10+$12.370
25+$10.820
100+$10.680
More Pricing...
Planar Plate/I
I93/28/16
N92
Power Transformers
258mm
448mm²
2.9µH
B67345 Series
25AM5250

RoHS

Each
1+$20.550
5+$16.670
10+$12.780
25+$11.180
100+$11.120
More Pricing...
Planar Plate/I
I93/28/20
N87
Power Transformers
258mm
560mm²
5.3µH
B67345 Series
25AM5241

RoHS

Each
1+$35.880
5+$30.670
10+$25.450
25+$20.950
100+$20.530
More Pricing...
U
U93/76/16
N88
Power Transformers
354mm
448mm²
2.7µH
B67345 Series
25AM5243

RoHS

Each
1+$16.860
5+$13.700
10+$10.550
25+$9.240
100+$8.820
More Pricing...
Planar Plate/I
I93/28/16
N27
Power Transformers
258mm
448mm²
3.8µH
B67345 Series
25AM5251

RoHS

Each
1+$23.150
5+$18.760
10+$14.360
25+$12.810
100+$12.550
More Pricing...
Planar Plate/I
I93/28/20
N88
Power Transformers
258mm
560mm²
4.6µH
B67345 Series
25AM5247

RoHS

Each
1+$32.790
5+$26.450
10+$20.110
25+$19.710
100+$19.300
More Pricing...
U
U93/76/20
N87
Power Transformers
354mm
560mm²
3.9µH
B67345 Series
25AM5242

RoHS

Each
1+$35.880
5+$30.670
10+$25.450
25+$24.230
100+$23.740
More Pricing...
U
U93/76/16
N92
Power Transformers
354mm
448mm²
2.2µH
B67345 Series
25AM5244

RoHS

Each
1+$19.840
5+$16.100
10+$12.370
25+$10.820
100+$10.680
More Pricing...
Planar Plate/I
I93/28/16
N88
Power Transformers
258mm
448mm²
3.6µH
B67345 Series
25AM5248

RoHS

Each
1+$36.860
5+$29.660
10+$22.460
25+$22.120
100+$21.680
More Pricing...
U
U93/76/20
N88
Power Transformers
354mm
560mm²
3.3µH
B67345 Series
25AM5249

RoHS

Each
1+$19.670
5+$15.960
10+$12.250
25+$10.750
100+$10.660
More Pricing...
Planar Plate/I
I93/28/20
N27
Power Transformers
258mm
560mm²
4.9µH
B67345 Series
25AM5246

RoHS

Each
1+$33.770
5+$28.270
10+$22.760
25+$21.130
100+$18.280
More Pricing...
U
U93/76/20
N27
Power Transformers
354mm
560mm²
3.6µH
B67345 Series
25AM5239

RoHS

Each
1+$27.220
5+$22.000
10+$16.770
25+$15.480
100+$15.170
More Pricing...
Planar Plate/I
I93/28/30
N88
Power Transformers
258mm
840mm²
6.9µH
B67345 Series
02AC3467

RoHS

1 Kit
1+$5.650
10+$4.030
25+$3.510
50+$3.140
100+$2.800
More Pricing...
RM
RM8
N30
Power Transformers
38mm
64mm²
5.7µH
B65811 Series
80AK2901

RoHS

Each
1+$37.970
5+$33.550
10+$29.120
25+$27.860
100+$26.920
More Pricing...
U
U93/76/16
N95
Power Transformers
354mm
448mm²
4.1µH
B67345 Series
68AK4009

RoHS

Each
1+$19.200
5+$16.370
10+$13.530
25+$11.300
100+$10.410
More Pricing...
RM
RM14
N41
Power Transformers
70mm
200mm²
250nH
B65887 Series
70AK2277

RoHS

Each
1+$17.680
5+$14.380
10+$11.080
25+$10.150
100+$9.950
More Pricing...
I
I 93/76/16
N87
Power Transformers
258mm
448mm²
4.1µH
B67345 Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS