0
0 Items$0.00

TDK Power Transformers Transformer Cores :

4 Products Found
Find a huge range of TDK Power Transformers Transformer Cores at Newark Electronics Canada. We stock a wide range of Transformer Cores, such as Transformers, Inductors / Transformers, SMPS Transformers & AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
47AK6468

RoHS

Each
1+$4.880
10+$3.410
25+$2.930
50+$2.600
100+$2.290
More Pricing...
ER
ER32/5/21
N87
TDK Power Transformers
38.3mm
100.5mm²
4.9µH
B66501 Series
47AK1447

RoHS

Each
1+$9.020
10+$6.530
25+$5.710
50+$5.130
100+$5.000
More Pricing...
I
I38/4/25
N87
TDK Power Transformers
43.6mm
194mm²
8.3µH
B66289 Series
47AK1450

RoHS

Each
1+$7.720
10+$5.370
25+$4.570
50+$4.030
100+$3.910
More Pricing...
E
E55/28/21
N87
TDK Power Transformers
124mm
354mm²
292nH
B66335 Series
47AK1455

RoHS

Each
10+$2.440
30+$2.100
100+$1.650
250+$1.520
500+$1.490
More Pricing...
ER
ER18/3/10
N49
TDK Power Transformers
22.1mm
30.2mm²
1.8µH
B66480 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS