Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part NoUSVD2-B10M-010-02Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55M3768
Product RangeUSVD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 50+ | $91.410 |
| 100+ | $86.170 |
| 150+ | $84.450 |
| 250+ | $82.730 |
| 500+ | $81.000 |
| 1250+ | $79.280 |
Price for:Each
Minimum: 50
Multiple: 50
$4,570.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSVD2-B10M-010-02Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55M3768
Product RangeUSVD Series
Technical Datasheet
Resistance R19.9Mohm
Product RangeUSVD Series
Resistance R2100kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSIP
No. of Pins4Pins
Power Rating per Resistor-
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 10ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance R1
9.9Mohm
Resistance R2
100kohm
Network Circuit Type
Voltage Divider
No. of Pins
4Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
USVD Series
No. of Elements
2Elements
Resistor Case / Package
SIP
Power Rating per Resistor
-
Absolute TCR
± 10ppm/°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
