Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No450-3230-01-03-00Copy
Newark Part No.41M6593
Product RangeMETALOHM Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3230-01-03-00Copy
Newark Part No.41M6593
Product RangeMETALOHM Series
Technical Datasheet
Resistance5ohm
Product RangeMETALOHM Series
Power Rating40W
Resistance Tolerance± 5%
Resistor TerminalsQuick Connect
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 180ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length65.1mm
Product Width19.1mm
Product Height19.1mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
5ohm
Power Rating
40W
Resistor Terminals
Quick Connect
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
65.1mm
Product Height
19.1mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
METALOHM Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 180ppm/°C
Resistor Mounting
Through Hole
Product Width
19.1mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
