Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No23A-782-F050BB1H1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93F8647
Product Range23A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $30.410 |
| 100+ | $25.760 |
| 150+ | $24.440 |
| 250+ | $22.130 |
| 500+ | $17.770 |
| 1250+ | $16.060 |
| 2500+ | $15.550 |
Price for:Each
Minimum: 50
Multiple: 50
$1,520.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No23A-782-F050BB1H1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93F8647
Product Range23A Series
Technical Datasheet
Capacitance7800µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Product Range23A Series
Product Diameter34.925mm
Product Height53.975mm
Lead Spacing12.7mm
ESR0.035ohm
Ripple Current4.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
7800µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
34.925mm
Lead Spacing
12.7mm
Ripple Current
4.6A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
50V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
23A Series
Product Height
53.975mm
ESR
0.035ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
