Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60A25KGUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X4654
Product RangeRGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2+ | $176.490 |
| 10+ | $168.610 |
| 50+ | $160.730 |
| 100+ | $156.000 |
Price for:Each
Minimum: 2
Multiple: 2
$352.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60A25KGUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X4654
Product RangeRGC Series
Technical Datasheet
Load Current25A
Operating Voltage Max660VAC
Control Voltage Max190VDC
Switching ModeZero Crossing
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min510VAC
Control Voltage Min24VDC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RGC1A60A25KGU is a 1-pole DIN rail-mount Solid State Contactor with box clamp power connection and screw connection. This new range of solid state contactor presents unique opportunity to maximize efficiency in panel space and is an evolution of solid state switches. The nominal current ratings are at 40°C. The smallest width is 17.5mm and is rated at 20AAC. Power and control terminals allow for safe looping of cables.
- Zero cross output switching mode
- Integrated voltage transient protection with varistor
- 1200Vp Blocking voltage
- 625V Internal varistor
- 400mA AC Minimum operational current
- 800Ap Maximum transient surge current
- 3mA AC Maximum off-state leakage current at rated voltage
- 5VAC/DC Drop-out voltage
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Load Current
25A
Control Voltage Max
190VDC
Contactor Mounting
Panel
Operating Voltage Min
510VAC
Product Range
RGC Series
Operating Voltage Max
660VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
24VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
