Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 3520100RJT SMD Chip Resistor, 100 ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, High Power](https://canada.newark.com/productimages/standard/en_US/26M7166-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3520100RJTCopy
Newark Part No.
Full Reel18R3508
Re-Reel26M7166
Cut Tape26M7166
Product Range3520 Series
Also Known As1622820-2, 3520 100R 5%
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.018 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.338 | $0.018 |
| 10+ | $0.145 | $0.018 |
| 25+ | $0.141 | $0.018 |
| 50+ | $0.137 | $0.018 |
| 100+ | $0.132 | $0.018 |
Full Reel
| Quantity | Price |
|---|---|
| 24000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3520100RJTCopy
Newark Part No.
Full Reel18R3508
Re-Reel26M7166
Cut Tape26M7166
Product Range3520 Series
Also Known As1622820-2, 3520 100R 5%
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3520 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type 3520 series is a low-cost, low profile SMD high power resistor. It is suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.
- Power rating of 1W at 70°C
- Small size to power ratio
- Maximum overload voltage is 400V
- Working voltage is 200V
- E-24 resistance grid value
Technical Specifications
Resistance
100ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
3520 Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
6.4mm
Operating Temperature Min
-
Qualification
-
Alternatives for 3520100RJT
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
