Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35501R1FTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel34AH4000RL
Cut Tape34AH4000
Product Range3550 Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.860 | $28.60 |
| Total Price | $28.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.860 |
| 20+ | $2.740 |
| 30+ | $2.610 |
| 50+ | $2.460 |
| 100+ | $2.350 |
| 250+ | $2.240 |
| 500+ | $2.170 |
| 1000+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35501R1FTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel34AH4000RL
Cut Tape34AH4000
Product Range3550 Series
Resistance1.1ohm
Resistance Tolerance± 1%
Power Rating5W
Resistor Case / Package4320 [11050 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3550 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating300V
Product Length11mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.1ohm
Power Rating
5W
Resistor Technology
Thick Film
Product Range
3550 Series
Voltage Rating
300V
Product Width
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
4320 [11050 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
11mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for 35501R1FT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
