Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 356012RFT SMD Chip Resistor, 12 ohm, ± 1%, 6 W, 4527 [11470 Metric], Thick Film, High Power](https://canada.newark.com/productimages/standard/en_US/97AC0112-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No356012RFTCopy
Newark Part No.
Full Reel97AC0108
Re-Reel96AC8008
Cut Tape96AC8008
Product Range3560 Series
Also Known As2-2176406-7
Your Part Number
945 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.415 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.810 | $0.415 |
| 10+ | $2.060 | $0.415 |
| 25+ | $1.980 | $0.415 |
| 50+ | $1.910 | $0.415 |
| 100+ | $1.810 | $0.415 |
| 250+ | $1.690 | $0.415 |
| 500+ | $1.550 | $0.415 |
| 1000+ | $1.440 | $0.415 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.460 |
| 4000+ | $1.420 |
| 6000+ | $1.380 |
| 10000+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No356012RFTCopy
Newark Part No.
Full Reel97AC0108
Re-Reel96AC8008
Cut Tape96AC8008
Product Range3560 Series
Also Known As2-2176406-7
Technical Datasheet
Resistance12ohm
Resistor Case / Package4527 [11470 Metric]
Power Rating6W
Product Range3560 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length11.6mm
Product Width6.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
12ohm
Power Rating
6W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
300V
Product Width
6.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
4527 [11470 Metric]
Product Range
3560 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
11.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 356012RFT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
