Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No356018KJTCopy
Newark Part No.
Full Reel96AC8012
Re-Reel34AH4302
Cut Tape34AH4302
Product Range3560 Series
Your Part Number
992 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.760 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.310 |
| 25+ | $2.240 |
| 50+ | $2.160 |
| 100+ | $2.060 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.520 |
| 2000+ | $1.480 |
| 4000+ | $1.430 |
| 6000+ | $1.390 |
| 10000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No356018KJTCopy
Newark Part No.
Full Reel96AC8012
Re-Reel34AH4302
Cut Tape34AH4302
Product Range3560 Series
Technical Datasheet
Resistance18kohm
Resistance Tolerance± 5%
Power Rating6W
Resistor Case / Package4527 [11470 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3560 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length11.6mm
Product Width6.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
18kohm
Power Rating
6W
Resistor Technology
Thick Film
Product Range
3560 Series
Voltage Rating
300V
Product Width
6.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
4527 [11470 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
11.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 356018KJT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
