Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoBDS2A1004R7KCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.16R3768
Product RangeBDS Series
Also Known As1-1614782-7
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $121.670 |
| 5+ | $111.940 |
| 10+ | $102.480 |
| 25+ | $100.310 |
| 50+ | $99.050 |
| 100+ | $98.040 |
Price for:Each
Minimum: 1
Multiple: 1
$121.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoBDS2A1004R7KCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.16R3768
Product RangeBDS Series
Also Known As1-1614782-7
Technical Datasheet
Resistance4.7ohm
Product RangeBDS Series
Resistance Tolerance± 10%
Power Rating100W
Resistor TerminalsScrew
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient+/-150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length38mm
Product Width25.5mm
Product Height21mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for BDS2A1004R7K
1 Product Found
Technical Specifications
Resistance
4.7ohm
Resistance Tolerance
± 10%
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
38mm
Product Height
21mm
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Product Range
BDS Series
Power Rating
100W
Voltage Rating
500V
Temperature Coefficient
+/-150ppm/°C
Resistor Mounting
Panel Mount
Product Width
25.5mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
