Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoFCB410RJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.16R4788
Product RangeFC Series
Also Known As1623714-3, FCB4 10R 5% HP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.641 |
| 2500+ | $0.606 |
| 5000+ | $0.572 |
Price for:Each
Minimum: 1000
Multiple: 1000
$641.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoFCB410RJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.16R4788
Product RangeFC Series
Also Known As1623714-3, FCB4 10R 5% HP
Technical Datasheet
Resistance10ohm
Product RangeFC Series
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Power Rating4W
Voltage Rating6.3V
Temperature Coefficient-80ppm/°C to +40ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter5mm
Product Length24.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
10ohm
Resistance Tolerance
± 5%
Power Rating
4W
Temperature Coefficient
-80ppm/°C to +40ppm/°C
Resistor Type
High Power
Product Length
24.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FC Series
Resistor Case / Package
Radial Leaded
Voltage Rating
6.3V
Resistor Technology
Wirewound
Product Diameter
5mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for FCB410RJ
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
