Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHB31G0FZRECopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.16R4908
Product RangeHB Series
Also Known As1625959-7, HB03RE 1G0 1% 100PPM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $15.240 |
Price for:Each
Minimum: 1000
Multiple: 250
$15,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHB31G0FZRECopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.16R4908
Product RangeHB Series
Also Known As1625959-7, HB03RE 1G0 1% 100PPM
Technical Datasheet
Resistance1Gohm
Product RangeHB Series
Resistance Tolerance± 1%
Resistor Case / PackageRadial Leaded
Power Rating4W
Voltage Rating15kV
Temperature Coefficient± 100ppm/°C
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product Diameter3mm
Product Length52mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Product Overview
The HB series from CGS - TE Connectivity are high value / high voltage resistors. The HB series are tough epoxy coated high voltage resistor with axial or radial leads values up to 1Gohm and an operational voltage to 20KV as standard. The resistors are made from quality materials for optimum reliability and stability. It is used for high frequency applications and to supply information for high voltage use. Typical applications include high voltage, voltage divider, surge, filter, balancing and inrush limiting circuits.
- Resistance range from 1Kohm to 1Gohm
- ±1%, ±2 and ±5% standard tolerances
- Element voltage up to 15KV
- High ratio of size to power
- Established product with proven reliability
- Low inductance for the fastest switching speeds
- Temperature coefficient is ±100ppm/°C
- Operating temperature range form -55°C to 125°C
- High voltage resistor
Technical Specifications
Resistance
1Gohm
Resistance Tolerance
± 1%
Power Rating
4W
Temperature Coefficient
± 100ppm/°C
Resistor Type
High Voltage
Product Length
52mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HB Series
Resistor Case / Package
Radial Leaded
Voltage Rating
15kV
Resistor Technology
Thick Film
Product Diameter
3mm
Product Width
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
