Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHCF216J330RJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.81AH8579
Product RangeHCF Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $150.890 |
| 5+ | $132.190 |
| 10+ | $113.480 |
| 25+ | $102.380 |
| 50+ | $100.340 |
| 100+ | $98.280 |
Price for:Each
Minimum: 1
Multiple: 1
$150.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHCF216J330RJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.81AH8579
Product RangeHCF Series
Technical Datasheet
Resistance330ohm
Product RangeHCF Series
Power Rating200W
Resistance Tolerance± 5%
Resistor TerminalsRadial Leaded
Voltage Rating1.1kV
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length216mm
Product Width76mm
Product Height15mm
Operating Temperature Min-
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
330ohm
Power Rating
200W
Resistor Terminals
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
216mm
Product Height
15mm
Operating Temperature Max
275°C
SVHC
No SVHC (14-Jun-2023)
Product Range
HCF Series
Resistance Tolerance
± 5%
Voltage Rating
1.1kV
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
76mm
Operating Temperature Min
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
