Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHPBA005C1K5100ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AJ3310
Product RangeHPBA Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $640.860 |
| 5+ | $589.200 |
| 10+ | $537.540 |
| 25+ | $526.790 |
Price for:Each
Minimum: 1
Multiple: 1
$640.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHPBA005C1K5100ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AJ3310
Product RangeHPBA Series
Technical Datasheet
Resistance1.5kohm
Product RangeHPBA Series
Resistance Tolerance± 10%
Power Rating0.5hp
Resistor TerminalsScrew
Voltage Rating460V
Temperature Coefficient-
Resistor TechnologyWirewound
Resistor TypeBraking
Resistor MountingChassis Mount
Product Length305mm
Product Width127mm
Product Height127mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for HPBA005C1K5100E
1 Product Found
Technical Specifications
Resistance
1.5kohm
Resistance Tolerance
± 10%
Resistor Terminals
Screw
Temperature Coefficient
-
Resistor Type
Braking
Product Length
305mm
Product Height
127mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Product Range
HPBA Series
Power Rating
0.5hp
Voltage Rating
460V
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Width
127mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
