Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSA50200RJCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16R5217
Product RangeHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 200+ | $7.630 |
| 400+ | $7.410 |
| 600+ | $7.170 |
| 1000+ | $6.940 |
| 2000+ | $6.710 |
| 5000+ | $6.570 |
| 10000+ | $6.440 |
Price for:Each
Minimum: 200
Multiple: 200
$1,526.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSA50200RJCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16R5217
Product RangeHS Series
Technical Datasheet
Resistance200ohm
Product RangeHS Series
Power Rating50W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.25kV
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length51mm
Product Width30mm
Product Height17mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
200ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
51mm
Product Height
17mm
Operating Temperature Max
-
SVHC
To Be Advised
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
1.25kV
Temperature Coefficient
± 30ppm/°C
Resistor Mounting
Chassis Mount
Product Width
30mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Alternatives for HSA50200RJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
