Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLC73K2ER464FTD SMD Current Sense Resistor, 0.464 ohm, RLC73 Series, 1210 [3225 Metric], 500 mW, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/71AK4638-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73K2ER464FTDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel71AK2484
Cut Tape71AK0273
Product RangeRLC73 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.134 | $670.00 |
| Total Price | $670.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.134 |
| 10000+ | $0.125 |
| 15000+ | $0.122 |
| 25000+ | $0.119 |
| 50000+ | $0.118 |
| 125000+ | $0.115 |
| 250000+ | $0.112 |
| 500000+ | $0.109 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.134 |
| 15000+ | $0.132 |
| 25000+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73K2ER464FTDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel71AK2484
Cut Tape71AK0273
Product RangeRLC73 Series
Technical Datasheet
Resistance0.464ohm
Product RangeRLC73 Series
Resistor Case / Package1210 [3225 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length3.1mm
Product Width2.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.464ohm
Resistor Case / Package
1210 [3225 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73 Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
