Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMF73K9JTCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel92AH0360
Re-Reel92AH0359RL
Cut Tape92AH0359
Also Known As1-2176460-4
Your Part Number
1,200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $4.030 | $4.03 |
| Total Price | $4.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 25+ | $2.600 |
| 100+ | $2.310 |
| 250+ | $2.290 |
| 500+ | $2.280 |
| 1000+ | $2.240 |
| 5000+ | $2.060 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $2.630 |
| 3600+ | $2.430 |
| 6000+ | $2.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMF73K9JTCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel92AH0360
Re-Reel92AH0359RL
Cut Tape92AH0359
Also Known As1-2176460-4
Technical Datasheet
Product Overview
Type SM, SMF series metal film surface mount molded power resistors are designed to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM series to withstand the higher temperatures associated with reflow, vapor phase or infrared (IR) manufacturing processes without degradation.
- Low profile design
- Very wide value range
- Ideal for power circuitry
- UL94-V0 flameproof coating
- Operating temperature range from -55°C to 200°C
Technical Docs (1)
Alternatives for SMF73K9JT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
