Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMQW1R30JTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel78AK1169
Cut Tape78AK1168
Product RangeSMQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $1.300 | $7,800.00 |
| Total Price | $7,800.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $1.300 |
| 12000+ | $1.160 |
| 18000+ | $1.060 |
| 30000+ | $0.937 |
| 60000+ | $0.804 |
| 150000+ | $0.651 |
| 300000+ | $0.512 |
| 600000+ | $0.405 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.433 |
| 18000+ | $0.424 |
| 30000+ | $0.416 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMQW1R30JTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel78AK1169
Cut Tape78AK1168
Product RangeSMQ Series
Technical Datasheet
Resistance0.3ohm
Product RangeSMQ Series
Resistor Case / Package-
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Product Length6.7mm
Product Width4mm
Product Height3.55mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
SMQ series wirewound type SMD molded power resistors are typically used in applications such as automotive, servo drives, factory automation, battery energy storage systems, power distribution units.
- AEC-Q200 qualified
- Excellent for power circuitry
- Flame resistant coating UL94V0
Technical Specifications
Resistance
0.3ohm
Resistor Case / Package
-
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMQ Series
Power Rating
1W
Resistor Technology
Wirewound
Product Length
6.7mm
Product Height
3.55mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
