Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMQW3R18JTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel78AK1487
Cut Tape78AK1486
Product RangeSMQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.490 | $2,490.00 |
| Total Price | $2,490.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $2.490 |
| 2000+ | $2.370 |
| 3000+ | $2.140 |
| 5000+ | $1.930 |
| 10000+ | $1.690 |
| 25000+ | $1.340 |
| 50000+ | $1.060 |
| 100000+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.020 |
| 3000+ | $0.998 |
| 5000+ | $0.979 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMQW3R18JTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel78AK1487
Cut Tape78AK1486
Product RangeSMQ Series
Technical Datasheet
Resistance0.18ohm
Product RangeSMQ Series
Resistor Case / Package-
Power Rating3W
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Product Length13.5mm
Product Width7.3mm
Product Height6.8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
SMQ series wirewound type SMD molded power resistors are typically used in applications such as automotive, servo drives, factory automation, battery energy storage systems, power distribution units.
- AEC-Q200 qualified
- Excellent for power circuitry
- Flame resistant coating UL94V0
Technical Specifications
Resistance
0.18ohm
Resistor Case / Package
-
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
7.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMQ Series
Power Rating
3W
Resistor Technology
Wirewound
Product Length
13.5mm
Product Height
6.8mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
