Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTHS252R2JCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.16R9919
Product RangeTHS Series
Also Known As1-1879075-6, THS25 2R2 5%
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $12.330 |
| 10+ | $7.940 |
| 25+ | $7.700 |
| 50+ | $7.450 |
| 100+ | $6.010 |
| 500+ | $5.110 |
| 1000+ | $4.960 |
| 2500+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$12.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTHS252R2JCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.16R9919
Product RangeTHS Series
Also Known As1-1879075-6, THS25 2R2 5%
Technical Datasheet
Resistance2.2ohm
Product RangeTHS Series
Resistance Tolerance± 5%
Resistor TerminalsAxial Leaded
Power Rating25W
Voltage Rating550V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length29mm
Product Width28mm
Product Height15mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for THS252R2J
5 Products Found
Product Overview
- High Power Resistor
Technical Specifications
Resistance
2.2ohm
Resistance Tolerance
± 5%
Power Rating
25W
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
29mm
Product Height
15mm
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Product Range
THS Series
Resistor Terminals
Axial Leaded
Voltage Rating
550V
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Through Hole
Product Width
28mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
