Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTHS753R3JCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.51R8391
Product RangeTHS Series
Also Known As1879363-3, THS75 3R3 5%
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $35.210 |
| 5+ | $30.390 |
| 10+ | $25.580 |
| 25+ | $23.000 |
| 100+ | $19.770 |
| 500+ | $18.840 |
| 1000+ | $18.610 |
Price for:Each
Minimum: 1
Multiple: 1
$35.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTHS753R3JCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.51R8391
Product RangeTHS Series
Also Known As1879363-3, THS75 3R3 5%
Technical Datasheet
Resistance3.3ohm
Product RangeTHS Series
Power Rating75W
Resistance Tolerance± 5%
Resistor TerminalsAxial Leaded
Voltage Rating1.4kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length49mm
Product Width47.5mm
Product Height26mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1879363-3 is a 3.3Ω Power Resistor with wire-wound metal clad element. It is designed aluminium housed resistor for general-purpose use, power generation and the traction industry. The extremely stable, high quality wire-wound resistor is capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heat-sink. The resistor is made from quality materials for optimum reliability and stability.
- Proven reliability
- Versatile, bench mark in every industry
- Solder lug termination
Technical Specifications
Resistance
3.3ohm
Power Rating
75W
Resistor Terminals
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
49mm
Product Height
26mm
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Product Range
THS Series
Resistance Tolerance
± 5%
Voltage Rating
1.4kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Through Hole
Product Width
47.5mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
