Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX-750FBC14318180TCopy
Newark Part No.
Full Reel96J0191
Re-Reel13J2398
Cut Tape13J2398
Product RangeCSX-750F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $3.760 | $7,520.00 |
| Total Price | $7,520.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $3.760 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $4.270 |
| 4000+ | $3.970 |
| 8000+ | $3.700 |
| 12000+ | $3.560 |
| 20000+ | $3.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX-750FBC14318180TCopy
Newark Part No.
Full Reel96J0191
Re-Reel13J2398
Cut Tape13J2398
Product RangeCSX-750F Series
Technical Datasheet
Product RangeCSX-750F Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Product Range
CSX-750F Series
Operating Temperature Max
70°C
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CSX-750FBC14318180T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
