Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0402DC-23NXJRWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel66AH1522RL
Cut Tape66AH1522
Product Range0402DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.690 | $8.45 |
| Total Price | $8.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.690 |
| 25+ | $1.350 |
| 100+ | $1.120 |
| 250+ | $1.060 |
| 500+ | $0.924 |
| 1000+ | $0.834 |
| 2500+ | $0.665 |
| 5000+ | $0.648 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-23NXJRWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel66AH1522RL
Cut Tape66AH1522
Product Range0402DC Series
Technical Datasheet
Inductance23nH
DC Resistance Max0.1765ohm
Self Resonant Frequency4.98GHz
DC Current Rating970mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range0402DC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.11mm
Product Width0.66mm
Product Height0.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
23nH
Self Resonant Frequency
4.98GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
0402DC Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.65mm
DC Resistance Max
0.1765ohm
DC Current Rating
970mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
