Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805AF-472XJRCCopy
Newark Part No.69W5008
Product Range0805AF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $1.990 |
| 10+ | $1.720 |
| 25+ | $1.580 |
| 50+ | $1.430 |
| 100+ | $1.280 |
| 250+ | $1.190 |
| 500+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805AF-472XJRCCopy
Newark Part No.69W5008
Product Range0805AF Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max1.5ohm
Self Resonant Frequency55MHz
DC Current Rating280mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product Range0805AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
55MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
0805AF Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
DC Resistance Max
1.5ohm
DC Current Rating
280mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
