Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-152MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9499RL
Cut Tape49X9499
Product RangeLPS4414 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.230 | $2.23 |
| Total Price | $2.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 25+ | $1.760 |
| 100+ | $1.430 |
| 250+ | $1.330 |
| 500+ | $1.270 |
| 1000+ | $1.170 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-152MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9499RL
Cut Tape49X9499
Product RangeLPS4414 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.55A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeLPS4414 Series
Power Inductor Case4.3mm x 4.3mm x 1.4mm
DC Resistance Max0.078ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
LPS4414 Series
DC Resistance Max
0.078ohm
Product Length
4.3mm
Product Height
1.4mm
RMS Current (Irms)
1.55A
Saturation Current (Isat)
3.1A
Power Inductor Case
4.3mm x 4.3mm x 1.4mm
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
